- RS-artikelnummer:
- 816-0096
- Tillverkare / varumärke:
- RS PRO
26 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
9 941,41 kr
(exkl. moms)
12 426,76 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 9 941,41 kr |
5 - 9 | 9 643,09 kr |
10 - 24 | 9 344,88 kr |
25 - 49 | 9 046,67 kr |
50 + | 8 748,46 kr |
- RS-artikelnummer:
- 816-0096
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO 5,000 W Fixed Installation DC-AC Power Inverter, 24 V DC / 230 V AC
If you need to power tools or household appliances – which typically run on AC power – using your DC car battery, this inverter uses a modified sine wave to simulate an alternating current.
The 5,000 W fixed installation DC-AC power inverter features straightforward and intuitive operation, with an on/off switch and two failure/working indicator lights. It comes in an anodized aluminium case, which is both durable and dissipates heat efficiently. It has both a USB port and a universal UK/EU output socket, so there are many options for connecting to the devices you want to power.
The car power inverter features protection against short-circuits, overheating and overloading, keeping you and your equipment safe. This is a useful device for powering tools and appliances in situations where mains electricity isn't available.
The 5,000 W fixed installation DC-AC power inverter features straightforward and intuitive operation, with an on/off switch and two failure/working indicator lights. It comes in an anodized aluminium case, which is both durable and dissipates heat efficiently. It has both a USB port and a universal UK/EU output socket, so there are many options for connecting to the devices you want to power.
The car power inverter features protection against short-circuits, overheating and overloading, keeping you and your equipment safe. This is a useful device for powering tools and appliances in situations where mains electricity isn't available.
Features and Benefits
Input/output voltage of 24 V DC and 230 V AC
Output power of 5,000 W (continuous), 10,000 W (intermittent)
Universal output connection
Weight of 8.6 kg
Length of 520 mm
Width of 230 mm
Depth of 108 mm
Minimum operating temperature of 0°C
Maximum operating temperature of +40°C
50/60 Hz output frequency range
Over-temperature, over-voltage, overload, reverse polarity, short-circuit protection features
Output power of 5,000 W (continuous), 10,000 W (intermittent)
Universal output connection
Weight of 8.6 kg
Length of 520 mm
Width of 230 mm
Depth of 108 mm
Minimum operating temperature of 0°C
Maximum operating temperature of +40°C
50/60 Hz output frequency range
Over-temperature, over-voltage, overload, reverse polarity, short-circuit protection features
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifikationer
Attribute | Value |
---|---|
Input Voltage | 24V dc |
Output Voltage | 230V ac |
Output Power Continuous | 5000W |
Output Power Intermittent | 10000W |
Output Power Waveform | Modified Sine Wave |
Output Connection Type | Universal |
Length | 520mm |
Width | 230mm |
Depth | 108mm |
Weight | 8.6kg |
Minimum Temperature | 0°C |
Protection Features | Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection |
Special Features | Compact, East to Operate, LED Indicators, Lightweight |
Maximum Temperature | +40°C |
Output Frequency Range | 50/60Hz |