- RS-artikelnummer:
- 816-0046
- Tillverkare / varumärke:
- RS PRO
88 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
917,43 kr
(exkl. moms)
1 146,79 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 917,43 kr |
5 - 9 | 889,86 kr |
10 - 24 | 862,40 kr |
25 - 49 | 834,83 kr |
50 + | 807,37 kr |
- RS-artikelnummer:
- 816-0046
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO 600 W Fixed Installation DC-AC Power Inverter, 12 V DC / 230 V AC
This fixed installation DC-AC car power inverter creates a modified sine wave that mimics an alternating current, enabling you to reroute your car battery's DC power for use in AC-powered devices.
The 600 W inverter includes two failure/working indicator lights and can be turned on and off manually via a switch, so operating the device is straightforward. The anodized aluminium case is durable dissipates heat rapidly, while the USB and universal UK/EU output sockets make for versatile connections.
The modified sine wave inverter features protection against overheating, overloading and short-circuits, so as well as being practical, it's safe for you and your equipment. It's a handy piece of kit to have on hand whenever you need to use devices – such as power tools – when you don't have access to mains electricity.
The 600 W inverter includes two failure/working indicator lights and can be turned on and off manually via a switch, so operating the device is straightforward. The anodized aluminium case is durable dissipates heat rapidly, while the USB and universal UK/EU output sockets make for versatile connections.
The modified sine wave inverter features protection against overheating, overloading and short-circuits, so as well as being practical, it's safe for you and your equipment. It's a handy piece of kit to have on hand whenever you need to use devices – such as power tools – when you don't have access to mains electricity.
Features and Benefits
• Input/output voltage of 12 V DC and 230 V AC
• Output power of 600 W (continuous), 1,200 W (intermittent)
• Universal output connection
• Weight of 835 g
• Length of 235 mm
• Width of 102 mm
• Depth of 55.5 mm
• Minimum operating temperature of 0°C
• Maximum operating temperature of +40°C
• 50/60 Hz output frequency range
• Over-temperature, over-voltage, overload, reverse polarity, short-circuit protection features
• Output power of 600 W (continuous), 1,200 W (intermittent)
• Universal output connection
• Weight of 835 g
• Length of 235 mm
• Width of 102 mm
• Depth of 55.5 mm
• Minimum operating temperature of 0°C
• Maximum operating temperature of +40°C
• 50/60 Hz output frequency range
• Over-temperature, over-voltage, overload, reverse polarity, short-circuit protection features
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifikationer
Attribute | Value |
---|---|
Input Voltage | 12V dc |
Output Voltage | 230V ac |
Output Power Continuous | 600W |
Output Power Intermittent | 1200W |
Output Power Waveform | Modified Sine Wave |
Output Connection Type | Universal |
Length | 235mm |
Width | 102mm |
Depth | 55.5mm |
Weight | 835g |
Minimum Temperature | 0°C |
Protection Features | Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection |
Output Frequency Range | 50/60Hz |
Maximum Temperature | +40°C |
Special Features | Compact, East to Operate, LED Indicators, Lightweight |