- RS-artikelnummer:
- 179-3328
- Tillverkare / varumärke:
- RS PRO
Tillfälligt slut i lager – restorder för leverans 2024-09-23
Lagt till varukorgen
Pris (ex. moms) Varje
2 126,40 kr
(exkl. moms)
2 658,00 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 2 126,40 kr |
5 - 9 | 2 062,63 kr |
10 - 24 | 1 998,86 kr |
25 - 49 | 1 934,98 kr |
50 + | 1 871,22 kr |
- RS-artikelnummer:
- 179-3328
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO 600 W Fixed Installation DC-AC Power Inverter, 24 V/230 V
Want to run a TV, laptop or other appliance off your vehicle's battery? This fixed-installation DC-AC power inverter from RS PRO allows you to do just that. Simply connect the inverter to a 24 V battery and you can plug in anything from printers to fans using a standard 3-pin plug.
The durable anodised aluminium case maximises heat dissipation to prevent the inverter from overheating. Two LED indicators on the front panel let you know whether the device is working properly. It's also compact, lightweight and easy to operate.
The durable anodised aluminium case maximises heat dissipation to prevent the inverter from overheating. Two LED indicators on the front panel let you know whether the device is working properly. It's also compact, lightweight and easy to operate.
Features and Benefits
DC to AC inverter
Chassis mounting
Input voltage of 24 V
One universal output connection
Maximum input current of 50 A
Output voltage of 230 V
Continuous output power of 600 W
Intermittent output power of 650 W
Output current of 5.22 A
Frequency range of 50 Hz
Pure sine wave output
Weight of 2 kg
Length of 249.2 mm
Width of 150 mm
Depth of 77.7 mm
Operating temperature range of -20˚C to +50˚C
MTBF (mean time between failures) of 50,000 hours
Conforms to ECE R10.05:2014 (vehicles) and BS EN IEC 61000 (residential environments) on electromagnetic compatibility
Chassis mounting
Input voltage of 24 V
One universal output connection
Maximum input current of 50 A
Output voltage of 230 V
Continuous output power of 600 W
Intermittent output power of 650 W
Output current of 5.22 A
Frequency range of 50 Hz
Pure sine wave output
Weight of 2 kg
Length of 249.2 mm
Width of 150 mm
Depth of 77.7 mm
Operating temperature range of -20˚C to +50˚C
MTBF (mean time between failures) of 50,000 hours
Conforms to ECE R10.05:2014 (vehicles) and BS EN IEC 61000 (residential environments) on electromagnetic compatibility
Specifikationer
Attribute | Value |
---|---|
Input Voltage | 24V |
Output Voltage | 230V |
Output Power Continuous | 600W |
Output Power Intermittent | 650W |
Output Power Waveform | Pure Sine Wave |
Output Connection Type | Universal |
Efficiency | >90% |
MTBF | 50000h |
Output Current | 5.22A |
Length | 249.2mm |
Width | 150mm |
Depth | 77.7mm |
Weight | 2kg |
Minimum Temperature | -20°C |
Inverter Directionality | DC to AC |
Output Frequency Range | 50Hz |
Mounting Type | Chassis Mount |
Output Electrical Phase | 1 |
Standards Met | CE, ECE R10.05:2014, ECE R10.05:2014EN 61000-6-3, EN 60950-1, EN 61000-6-1, EN 61000-6-3 |
Maximum Input Current | 50A |
Number of Output Connections | 1 |
Maximum Temperature | +50°C |