- RS-artikelnummer:
- 174-8095
- Tillv. art.nr:
- A302-600-F3
- Tillverkare / varumärke:
- MEAN WELL
155 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 967,00 kr
(exkl. moms)
2 458,75 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 1 967,00 kr |
5 - 9 | 1 908,05 kr |
10 - 24 | 1 848,97 kr |
25 - 49 | 1 770,31 kr |
50 + | 1 711,34 kr |
- RS-artikelnummer:
- 174-8095
- Tillv. art.nr:
- A302-600-F3
- Tillverkare / varumärke:
- MEAN WELL
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
12V or 24V DC input
Power ON-OFF switch
Input voltage range: -15% ∼ +25%
Output voltage regulation:±10%
Protections: Bat. Low alarm/Bat. Low shutdown/Over voltage/Over temp./Over short/Input polarity reverse/Over load.
Output waveform: Modified sine wave
Cooling fan ON-OFF control
Topology: Microprocessor
1 year warranty
Power ON-OFF switch
Input voltage range: -15% ∼ +25%
Output voltage regulation:±10%
Protections: Bat. Low alarm/Bat. Low shutdown/Over voltage/Over temp./Over short/Input polarity reverse/Over load.
Output waveform: Modified sine wave
Cooling fan ON-OFF control
Topology: Microprocessor
1 year warranty
DC-AC Modified sine wave inverter 600W, Input 24Vdc, Output 230Vac, ON/OFF switch, Cooling fan ON/OFF control
Specifikationer
Attribute | Value |
---|---|
Input Voltage | 24V dc |
Output Voltage | 230V ac |
Output Power Continuous | 600W |
Output Power Waveform | Modified Sine Wave |
Output Connection Type | Schuko Socket |
Efficiency | 85% |
MTBF | 100kh |
Output Current | 2.6A |
Length | 210mm |
Width | 173mm |
Depth | 65mm |
Minimum Temperature | 0°C |
Maximum Input Current | 30A dc |
Number of Output Connections | 1 |
Inverter Directionality | DC to AC |
Maximum Temperature | +40°C |
Output Frequency Range | 50Hz |
Mounting Type | Screw Mount |