Vishay Power Factor Corection Capacitors PFC 3 x 192.5μF 50kvar 3

Antal (1 enhet)*

6 585,49 kr

(exkl. moms)

8 231,86 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 4 enhet(er) levereras från den 29 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +6 585,49 kr

*vägledande pris

RS-artikelnummer:
548-703
Tillv. art.nr:
PhMKDg525.3.50,00-K
Tillverkare / varumärke:
Vishay
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Vishay

kvar 50Hz

50kvar

Capacitance

3 x 192.5µF

Number of Phases

3

COO (Country of Origin):
CZ

ESTAdry D-Type,triangular LVAC power cap


The Vishay Capacitor in a triangular aluminium case, augments Vishay ESTA broad line of reliable three-phase power capacitors. It has an aluminium tubular casings. It can be used for both controlled equipment and for stationary or mobile fixed compensation, e.g. for induction motor operated conveyor belts in the mining industry. The triangular case and corresponding triangular arrangement of the winding elements allows for simple connection in parallel of several units.

Self healing technology
Over pressure tear off fuse
UL and cUL approved
Excellent heat dissipation

relaterade länkar