Schneider Electric Power Factor Correction Capacitor (PFC) 36.8μF 12.5kvar 15kvar 3

Antal (1 enhet)*

3 721,65 kr

(exkl. moms)

4 652,06 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 12 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +3 721,65 kr

*vägledande pris

RS-artikelnummer:
335-005
Tillv. art.nr:
BLRCH125A150B60
Tillverkare / varumärke:
Schneider Electric
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Schneider Electric

Series

VarplusCan

Number of Phases

3

Capacitance

36.8µF

kvar 60Hz

15kvar

kvar 50Hz

12.5kvar

COO (Country of Origin):
IN
The Schneider Electric VarPlus Can capacitor are a reliable and flexible solution for power factor correction in stringent operating conditions. These capacitors are particularly used for higher voltage disturbances or when a few non linear loads are present. The rated current of the capacitors must be in increased in order to cope with the circulation of the harmonic current. This capacitor provides a rated output power of 12.5 kVar at 600V AC, 50 Hz. Fastening assured by a ClampTite terminal.

RoHS compliant
IP20 protection rated
IEC 60831-2 and IEC 60831-1 standard

relaterade länkar