RS PRO IEC C13 12 Gang Power Distribution Unit, 3m Cable, 10A, 250 V ac

Mängdrabatt möjlig

Antal (1 enhet)*

885,96 kr

(exkl. moms)

1 107,45 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 43 enhet(er) är redo att levereras
  • Plus 7 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 50 enhet(er) från den 29 juni 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 9885,96 kr
10 +797,33 kr

*vägledande pris

RS-artikelnummer:
161-7266
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Number of Sockets

12

Socket Type

IEC C13

Cord Length

3m

Voltage Rating

250 V ac

Current Rating

10A

Colour

Black

Corded

Yes

Power Indicator

No

Sheath Colour

Black

Number Of Cores

3

Cross Sectional Area

1.5mm²

COO (Country of Origin):
CN
This RS Pro Power Distribution Unit has a modularised structure consisting of 4 to 24 output units at most. They are fully customisable with input power locations, easily mountable with vertical and horizontal positioning. Being upgradeable it gives users flexibility to install the intelligence they require, with the option to upgrade technology as need evolve. From basic power supply to sophisticated power monitoring, fault diagnosis adapting your business well into the future. The addition of an ammeter (1617288) or remote networked power monitoring module (1617289) can be added for power monitoring.

PDU - Power Distribution Unit is widely used in network enclosure and server rack of data center in field of information technology,telecom, electric, power, finance and insurance,aviation,transportation,hospital,education,E-government,etc.

relaterade länkar