Bourns 3549 10kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549H-1AA-103A

Mängdrabatt möjlig

Antal (1 enhet)*

549,00 kr

(exkl. moms)

686,25 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 36 enhet(er) är redo att levereras
  • Dessutom levereras 50 enhet(er) från den 09 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4549,00 kr
5 - 9516,10 kr
10 - 24483,17 kr
25 - 49450,13 kr
50 +406,34 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
692-8490
Tillv. art.nr:
3549H-1AA-103A
Tillverkare / varumärke:
Bourns
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Shaft Diameter

6.35 mm

Tolerance

±10%

Series

3549

Actuator Type

Slotted Shaft

3549 Series 22mm 10 Turn Precision Potentiometer


The 3549 Series 10 turn precision potentiometers are designed for use in harsh environmental conditions, providing reliability and excellent performance over traditional optical and contacting encoders.
Applications for the 3549 series precision potentiometers include: medical diagnostic and imaging equipment; patient mobility and therapy equipment; industrial automation; test and measurement; motorized aircraft seats; Application where analogue position sensing is required

Wirewound and Hybritron® elements
High rotational life
Suitable for use under side load
Designed for HMI and MMI applications
Dual gang option
Servo mount option

Note

Hybritron® products feature a wirewound element with conductive polymer coating, allowing effectively infinite resolution


Precision - Multi-Turn and Servo

Relaterade länkar