Alps Alpine 20kΩ Rotary Potentiometer, Panel Mount (Through Hole), RK0971110909
- RS-artikelnummer:
- 172-8094
- Tillv. art.nr:
- RK0971110909
- Tillverkare / varumärke:
- Alps Alpine
Se alla Potentiometers
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Each (In a Tray of 120)
21,239 kr
(exkl. moms)
26,549 kr
(inkl. moms)
Enheter | Per unit | Per Tray* |
120 + | 21,239 kr | 2 548,68 kr |
- RS-artikelnummer:
- 172-8094
- Tillv. art.nr:
- RK0971110909
- Tillverkare / varumärke:
- Alps Alpine
- COO (Country of Origin):
- JP
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
6mm Metal Shaft Multi-ganged
6 mm diameter potentiometer ideal for various types of control
Single-unit or Dual-unit suitable for audio tone or volume (7293518 is dual unit, and 7293511 is single unit)
Horizontal mounting direction
Flat type shaft
Applications in personal Audio and home appliances
Single-unit or Dual-unit suitable for audio tone or volume (7293518 is dual unit, and 7293511 is single unit)
Horizontal mounting direction
Flat type shaft
Applications in personal Audio and home appliances
Specifikationer
Attribute | Value |
Potentiometer Type | Rotary |
Maximum Resistance | 20kΩ |
Number of Turns | 1 |
Power Rating | 0.05W |
Electrical Taper | Linear |
Mounting Type | Panel Mount, Through Hole |
Termination Style | Pin |
Shaft Length | 15mm |
Shaft Diameter | 6 mm |
Actuator Type | Flatted Shaft |
Tolerance | ±20% |
Series | RK097 |