Bourns PTA 10kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTA2043-2015DPB103
- RS-artikelnummer:
- 167-4686
- Tillv. art.nr:
- PTA2043-2015DPB103
- Tillverkare / varumärke:
- Bourns
Antal (1 fack med 100 enheter)*
1 092,20 kr
(exkl. moms)
1 365,20 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 1 000 enhet(er) levereras från den 30 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Bricka* |
|---|---|---|
| 100 + | 10,922 kr | 1 092,20 kr |
*vägledande pris
- RS-artikelnummer:
- 167-4686
- Tillv. art.nr:
- PTA2043-2015DPB103
- Tillverkare / varumärke:
- Bourns
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
| Brand | Bourns | |
| Potentiometer Type | Slide | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Power Rating | 0.1W | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin | |
| Shaft Length | 15mm | |
| Travel Length | 20mm | |
| Tolerance | ±20% | |
| Actuator Type | Lever | |
| Series | PTA | |
| Välj alla | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Slide | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Power Rating 0.1W | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Mounting Type Through Hole | ||
Termination Style PC Pin | ||
Shaft Length 15mm | ||
Travel Length 20mm | ||
Tolerance ±20% | ||
Actuator Type Lever | ||
Series PTA | ||
- COO (Country of Origin):
- CN
PTA Series - Low Profile Slide Potentiometer
PTA Series low profile slide potentiometers with a metal housing and a long life carbon element. The PTA series slide potentiometers are available in three lengths of travel and single or dual gang options. Applications for the PTA series include audio/TV sets, car radio, amplifiers/mixers/drum machines/synthesisers, PCs/monitors and appliances
20, 45 or 60 mm travel options
Relaterade länkar
- Bourns PTA 10kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTA2043-2015DPB103
- Bourns PTA 10kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTA6043-2015DPB103
- Bourns PTA 10kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTA4543-2015DPB103
- Bourns PTA 10kΩ Slide Slide Potentiometer 2-Gang Through Hole, PTA6044-2015CPB103
- Bourns PTA 10kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTA6043-2015DPA103
- Bourns PTA 10kΩ Slide Slide Potentiometer 2-Gang Through Hole, PTA4544-2015DPA103
- Bourns PTA 10kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTA4544-2015DPA103
- Bourns PTA 10kΩ Slide Slide Potentiometer 2-Gang Through Hole, PTA6044-2015CPA103