Vishay P16F 1kΩ Rotary Potentiometer 1-Gang Panel Mount, P16FNP102MACV1F

Antal (1 låda med 20 enheter)*

4 013,30 kr

(exkl. moms)

5 016,62 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 20 enhet(er) från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Låda*
20 +200,665 kr4 013,30 kr

*vägledande pris

RS-artikelnummer:
329-030
Tillv. art.nr:
P16FNP102MACV1F
Tillverkare / varumärke:
Vishay
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

18mm

Shaft Diameter

22mm

Series

P16F

Actuator Type

Round Shaft

Tolerance

±20%

COO (Country of Origin):
CZ
The Vishay Knob Potentiometer features a unique design that incorporates a knob driving a cermet potentiometer. In this design, only the mounting hardware and terminals are located on the backside of the panel, significantly reducing the required clearance. This compact setup ensures efficient space utilization while maintaining functionality.

IP67 rated
Fully sealed and panel sealed
Compact
Test according to CECC 41000 or IEC 60393-1
RoHS compliant

Relaterade länkar