Vishay P16 100kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP104MAB15CV1F

Antal (1 enhet)*

190,06 kr

(exkl. moms)

237,58 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 40 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +190,06 kr

*vägledande pris

RS-artikelnummer:
329-026
Tillv. art.nr:
P16NP104MAB15CV1F
Tillverkare / varumärke:
Vishay
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

100kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

8.8mm

Shaft Diameter

16 mm

Series

P16

Tolerance

±20%

Actuator Type

Round Shaft

COO (Country of Origin):
CZ
The Vishay Knob Potentiometer features a unique design that integrates a knob with a cermet potentiometer. This design allows the mounting hardware and terminals to be located on the backside of the panel, minimizing the required clearance. This compact arrangement makes the potentiometer ideal for applications where space is limited while still providing precise control.

IP67 rated
Fully sealed and panel sealed
Compact
Test according to CECC 41000 or IEC 60393-1
RoHS compliant

Relaterade länkar