ProMinent Diaphragm Electric Operated Positive Displacement Pump, 42L/h, 10 bar, 100-230 V ±10 % / 240 V ±6 %
- RS-artikelnummer:
- 195-3556
- Tillv. art.nr:
- S1CBH12035PVTS070U111000EN
- Tillverkare / varumärke:
- ProMinent
Tillfälligt slut i lager – restorder för leverans 2024-06-25
Lagt till varukorgen
Pris (ex. moms) Varje
47 548,85 kr
(exkl. moms)
59 436,06 kr
(inkl. moms)
Enheter | Per unit |
1 + | 47 548,85 kr |
- RS-artikelnummer:
- 195-3556
- Tillv. art.nr:
- S1CBH12035PVTS070U111000EN
- Tillverkare / varumärke:
- ProMinent
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Safe: In the event of an accident, the feed chemical does not escape to the outside nor into the pump's power end, thanks to the patented multi-layer safety diaphragm with optical (optionally electric) signalling.
Integrated relief valve protects the pump against overloading and reliable operation by means of a bleed option during the metering process.
External control is scalable via potential-free contacts with pulse step-up and step-down, batch mode or via a 0/4-20 mA standard signal.
Flexibly connectible: Connection to process management systems via integral PROFIBUS®, CANopen interface.
Integral log book saves up to 300 events and simplifies troubleshooting and analysis of the cause.
Application
All industrial applications, either as a stand-alone unit or integrated in a complete system
Volume-proportional addition of chemicals in water treatment, e.g. sodium-calcium hypochlorite for the disinfection of potable water
Neutralisation in waste water treatment
Pulse-controlled metering in the bottling of different volumes e.g. glycerin filling of manometers
With an integrated timer as a control unit for simple processes, e.g. biocide metering in cooling water
Integrated relief valve protects the pump against overloading and reliable operation by means of a bleed option during the metering process.
External control is scalable via potential-free contacts with pulse step-up and step-down, batch mode or via a 0/4-20 mA standard signal.
Flexibly connectible: Connection to process management systems via integral PROFIBUS®, CANopen interface.
Integral log book saves up to 300 events and simplifies troubleshooting and analysis of the cause.
Application
All industrial applications, either as a stand-alone unit or integrated in a complete system
Volume-proportional addition of chemicals in water treatment, e.g. sodium-calcium hypochlorite for the disinfection of potable water
Neutralisation in waste water treatment
Pulse-controlled metering in the bottling of different volumes e.g. glycerin filling of manometers
With an integrated timer as a control unit for simple processes, e.g. biocide metering in cooling water
Specifikationer
Attribute | Value |
---|---|
Pump Type | Diaphragm |
Drive Type | Electric |
Maximum Flow Rate | 42L/h |
Maximum Head | 10m |
Maximum Working Pressure | 10 bar |
IP Rating | IP65 |
Series | S1cb |
Body Material | PVDF |
Supply Voltage | 100-230 V ±10 % / 240 V ±6 % |
Input Power | 220W |
Wetted Materials | PVDF |
Input Connection Size | 3/4in |
Output Connection Size | 3/4in |
- RS-artikelnummer:
- 195-3556
- Tillv. art.nr:
- S1CBH12035PVTS070U111000EN
- Tillverkare / varumärke:
- ProMinent