- RS-artikelnummer:
- 185-6143
- Tillv. art.nr:
- 164.0030
- Tillverkare / varumärke:
- Verderflex
Tillfälligt slut i lager – restorder för leverans 2024-05-21
Lagt till varukorgen
Pris (ex. moms) Varje
2 415,73 kr
(exkl. moms)
3 019,66 kr
(inkl. moms)
Enheter | Per unit |
1 + | 2 415,73 kr |
- RS-artikelnummer:
- 185-6143
- Tillv. art.nr:
- 164.0030
- Tillverkare / varumärke:
- Verderflex
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
The M60 is a compact panel mounted peristaltic pump. It uses a snap-on tube cartridge to eliminate tools, simplifying and speeding up tube changeovers. Easy to integrate in equipment, it has many uses including analyser feeds, chemical dosing systems, condensate removal pumps, fixed volume flushing systems, metering sample volumes and vending machine dispensing systems.
Compact peristaltic pump
Fast tool free snap-on cartridge
2 Roller rotor
Analyser Feeds
Chemical Dosing
Condensate Removal
Fixed Volume Flushing
Sampling Systems
Vending Machines
Fast tool free snap-on cartridge
2 Roller rotor
Analyser Feeds
Chemical Dosing
Condensate Removal
Fixed Volume Flushing
Sampling Systems
Vending Machines
Specifikationer
Attribute | Value |
---|---|
Pump Type | Peristaltic |
Drive Type | Electric |
Maximum Flow Rate | 375ml/min |
Maximum Head | 86mm |
Maximum Working Pressure | 1 bar |
Series | M60 |
Body Material | Nylon, Polycarbonate |
Supply Voltage | 24 V dc |
- RS-artikelnummer:
- 185-6143
- Tillv. art.nr:
- 164.0030
- Tillverkare / varumärke:
- Verderflex