Våra tjänster
Industry hub
Nya produkter
Paketspårning
Logga in / Registrera
Logga in
/
Registrera dig
för att få tillgång till dina förmåner
Meny
Sök efter P/N
Senaste sökningar
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
Film Capacitors
KEMET R73 Polypropylene Film Capacitor, 300 V ac, 630 V dc, ±5%, 47nF, Through Hole
RS-artikelnummer:
172-6645
Tillv. art.nr:
R73PN2470SE00J
Tillverkare / varumärke:
KEMET
Se alla Film Capacitors
Denna produkt har utgått
RS-artikelnummer:
172-6645
Tillv. art.nr:
R73PN2470SE00J
Tillverkare / varumärke:
KEMET
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Specifikationer
Datasheet
Specification sheet
Group 6
3D
Logga in för att ladda ner CAD-modeller
RoHS-Försäkran
Statement of conformity
R73 Series
Ideal for applications including tuned circuits, timing networks, filter networks and high performance pulse handling applications
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Attribute
Value
Capacitance
47nF
Voltage
300 V ac, 630 V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
R73
Lead Pitch
22.5mm
Length
26.5mm
Depth
7mm
Height
16mm
Dimensions
26.5 x 7 x 16mm
Dielectric
Polypropylene
Minimum Operating Temperature
-55°C
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C