- RS-artikelnummer:
- 135-3481
- Tillv. art.nr:
- PHE450XD5220JD20R06L2
- Tillverkare / varumärke:
- KEMET
816 I lager för avsändande samma dag
Pris (ex. moms) Var (i ett paket med 2)
36,54 kr
(exkl. moms)
45,68 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
2 - 8 | 36,54 kr | 73,08 kr |
10 - 50 | 29,72 kr | 59,44 kr |
52 - 102 | 25,84 kr | 51,68 kr |
104 + | 22,735 kr | 45,47 kr |
- RS-artikelnummer:
- 135-3481
- Tillv. art.nr:
- PHE450XD5220JD20R06L2
- Tillverkare / varumärke:
- KEMET
Lagstiftning och ursprungsland
Produktdetaljer
KEMET PHE450 Series Metallized Polypropylene Capacitors
KEMET PHE450 series double metallized polypropelene film capacitors are encapsulated in a self-extinguishing resin in a box of material which meets UL 94 V-0 requirements. Suitable for applications with high current stress like protection circuits in switch mode power supplies and deflection circuits in televisions.
Features
Double metallised polypropylene film pulse capacitor
Rated voltage: 250 V dc to 3000 V dc
Rated voltage: 180 to 1000 V ac
Capacitance tolerance: ±5%, other tolerances on request
Lead spacing: 7.5 mm to 37.5 mm
Rated voltage: 250 V dc to 3000 V dc
Rated voltage: 180 to 1000 V ac
Capacitance tolerance: ±5%, other tolerances on request
Lead spacing: 7.5 mm to 37.5 mm
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifikationer
Attribute | Value |
---|---|
Capacitance | 22nF |
Voltage | 3kV dc |
Tolerance | ±5% |
Series | PHE450 |
Lead Pitch | 22.5mm |
Length | 26mm |
Lead Length | 6mm |
Depth | 13.5mm |
Height | 23mm |
Dimensions | 26 x 13.5 x 23mm |
Terminal Type | Radial |
Dissipation Factor | 0.0003 % @ 1 kHz, 0.0004 % @ 10 kHz, 0.0015 % @ 100 kHz |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.8mm |
- RS-artikelnummer:
- 135-3481
- Tillv. art.nr:
- PHE450XD5220JD20R06L2
- Tillverkare / varumärke:
- KEMET