Wurth Elektronik 1.5mF Through Hole Polymer Capacitor, 6.3V dc
- RS-artikelnummer:
- 839-2124
- Tillv. art.nr:
- 870025175012
- Tillverkare / varumärke:
- Wurth Elektronik
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 839-2124
- Tillv. art.nr:
- 870025175012
- Tillverkare / varumärke:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Technology | Polymer | |
| Capacitance | 1.5mF | |
| Dielectric Material Family | Aluminium | |
| Voltage | 6.3V dc | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 12mΩ | |
| Lead Pitch | 5mm | |
| Tolerance | ±20% | |
| Length | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Height | 12.5mm | |
| Dimensions | 10 (Dia) x 12.5mm | |
| Series | WCAP-PTG5 | |
| Lifetime | 2000h | |
| Leakage Current | 945 μA | |
| Diameter | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 5.9A | |
| Polarised | Polar | |
| Dissipation Factor | 10% | |
| Välj alla | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer | ||
Capacitance 1.5mF | ||
Dielectric Material Family Aluminium | ||
Voltage 6.3V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 12mΩ | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Length 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Height 12.5mm | ||
Dimensions 10 (Dia) x 12.5mm | ||
Series WCAP-PTG5 | ||
Lifetime 2000h | ||
Leakage Current 945 μA | ||
Diameter 10mm | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 5.9A | ||
Polarised Polar | ||
Dissipation Factor 10% | ||
Wurth Elektronik General Purpose WCAP-PTG5 Capacitor Series 105°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
Features and Benefits
Low ESR at high frequency range
High permissible ripple current
Load life of 2000 h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering is recommended
High permissible ripple current
Load life of 2000 h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering is recommended
Solid Radial 105°C
Relaterade länkar
- Wurth Elektronik 1.5mF Through Hole Polymer Capacitor, 6.3V dc
- KEMET 1.5mF Through Hole Polymer Capacitor, 6.3V dc
- Panasonic 1.5mF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 560μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 680μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 390μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1mF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1.2mF Through Hole Polymer Capacitor, 6.3V dc