Panasonic 220 μF Surface Polymer Capacitor, 25 V
- RS-artikelnummer:
- 434-004
- Tillv. art.nr:
- EEHZV1E221V
- Tillverkare / varumärke:
- Panasonic
Mängdrabatt möjlig
Antal (1 förpackning med 5 enheter)*
134,51 kr
(exkl. moms)
168,14 kr
(inkl. moms)
Lägg till 20 enheter för att få fri frakt
I lager
- 990 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 5 - 45 | 26,902 kr | 134,51 kr |
| 50 - 245 | 21,772 kr | 108,86 kr |
| 250 - 495 | 16,71 kr | 83,55 kr |
| 500 + | 14,806 kr | 74,03 kr |
*vägledande pris
- RS-artikelnummer:
- 434-004
- Tillv. art.nr:
- EEHZV1E221V
- Tillverkare / varumärke:
- Panasonic
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
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Aluminium Electrolytic | |
| Capacitance | 220μF | |
| Voltage | 25 V | |
| Mount Type | Surface | |
| Package/Case | Surface Mount | |
| Polarity | Negative | |
| Lead Pitch | 3.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 135°C | |
| Dimensions | 8 x 10.5 mm | |
| Height | 10.5mm | |
| Series | ZV | |
| Electrolyte Type | Hybrid Aluminium Electrolytic | |
| Lifetime | 4000 h | |
| Ripple Current | 3.9A | |
| Automotive Standard | AEC-Q200 | |
| Diameter | 8 mm | |
| Dissipation Factor | 0.14% | |
| Minimum Operating Temperature | -55°C | |
| Anti Vibration | Yes | |
| Välj alla | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Aluminium Electrolytic | ||
Capacitance 220μF | ||
Voltage 25 V | ||
Mount Type Surface | ||
Package/Case Surface Mount | ||
Polarity Negative | ||
Lead Pitch 3.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 135°C | ||
Dimensions 8 x 10.5 mm | ||
Height 10.5mm | ||
Series ZV | ||
Electrolyte Type Hybrid Aluminium Electrolytic | ||
Lifetime 4000 h | ||
Ripple Current 3.9A | ||
Automotive Standard AEC-Q200 | ||
Diameter 8 mm | ||
Dissipation Factor 0.14% | ||
Minimum Operating Temperature -55°C | ||
Anti Vibration Yes | ||
- COO (Country of Origin):
- JP
The Panasonic Hybrid Cap ZV is rated for 25V and 220μF with a temperature range of up to 135°C and a lifespan of 4000 hours. It has a size of 8x10.5 mm, an ESR of 16mΩ, and a ripple current rating of 3.9Arms.
High temperature lead-free reflow
Relaterade länkar
- Panasonic 220μF Surface Mount Polymer Capacitor, 25V
- Panasonic 220μF Surface Mount Polymer Capacitor, 25V dc
- Vishay 220μF Surface Mount Polymer Capacitor, 25V dc
- Nichicon 220μF Surface Mount Polymer Capacitor, 25V dc
- Wurth Elektronik 220μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 220μF Surface Mount Polymer Capacitor, 4V
- Panasonic 220μF Surface Mount Polymer Capacitor, 2.5V
- Wurth Elektronik 220μF Surface Mount Aluminium Polymer Capacitor, 25V dc