Crystek 1GHz PRO Oscillator, SMA Housing In Line Module RFPRO33-1000.000, -20°C → +70°C

Denna bild representerar endast produktgruppen

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
792-4146
Tillv. art.nr:
RFPRO33-1000.000
Tillverkare / varumärke:
Crystek
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Crystek

Oscillator Type

PRO

Mounting Type

In Line Module

Package Type

SMA Housing

Pin Count

3

Typical Operating Supply Voltage

3.3V dc

Dimensions

11.05 (Dia.) x 33.34mm

Length

33.34mm

Maximum Operating Temperature

70°C

Maximum Output Frequency

1GHz

Minimum Operating Temperature

-20°C

Minimum Output Frequency

1GHz

COO (Country of Origin):
US

SMA pocket Reference Oscillators


Crystek’s CPRO series is a complete HCMOS crystal clock oscillator, whilst the RFPRO series are a complete Sinewave SAW (surface acoustic wave) oscillator both integrated in a rugged SMA housing. Simply connect +3.3Vdc to the female SMA side, and it will output a clean Low Jitter signal from the male SMA side. In effect, each PRO is a fixed frequency portable crystal generator. Frequency stability is ±25ppm over 0°C to 70°C. Available in many standard frequencies perfect for laboratory use.


Handheld Crytal Oscillators

Relaterade länkar