- RS-artikelnummer:
- 203-1721
- Tillv. art.nr:
- QSYLV-G1/4-8
- Tillverkare / varumärke:
- Festo
2 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Pris (ex. moms) Varje
102,62 kr
(exkl. moms)
128,28 kr
(inkl. moms)
Enheter | Per unit |
1 + | 102,62 kr |
- RS-artikelnummer:
- 203-1721
- Tillv. art.nr:
- QSYLV-G1/4-8
- Tillverkare / varumärke:
- Festo
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Festo Pneumatic Fitting, Y Threaded Adaptor Type, PBT Housing - QSYLV-G1/4-8
Channel compressed fluid in the right direction in your pneumatic system with this fitting from Festo. It has a G1/4 male threaded adaptor on one end that you can screw directly onto compatible equipment. On the other end, you'll find two push-in fittings for the simple and tool-free installation and removal of 8mm tubes. PBT housing provides a reliable shield from the elements, making this piece of kit a formidable ally in harsh settings. You can mount it in any position, so it's a flexible choice.
Features & Benefits
• Operates between -10°C and +80°C, making it a match for demanding conditions
• Nitrile rubber seals prevent leakages and block out contaminants to boost performance
• Nominal tightening torque of 9Nm ensures a secure connection
• Can transmit air and water for versatility
• Maximum operating pressure of 14 bar for use in heavy-duty applications
• Nitrile rubber seals prevent leakages and block out contaminants to boost performance
• Nominal tightening torque of 9Nm ensures a secure connection
• Can transmit air and water for versatility
• Maximum operating pressure of 14 bar for use in heavy-duty applications
Applications
• Gas plants
• HVAC systems
• Power generation plants
• HVAC systems
• Power generation plants
What tool should I use to install this pneumatic fitting?
You can install tubes into the push-in ends of the fitting by hand, but you'll need a wrench to achieve a secure link between the threaded end and your input pipe.
Specifikationer
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | G 1/4 Male |
Pneumatic Fitting Type | Y Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Male |
Model Number p | 186210 |
Body Material | PBT |
- RS-artikelnummer:
- 203-1721
- Tillv. art.nr:
- QSYLV-G1/4-8
- Tillverkare / varumärke:
- Festo