- RS-artikelnummer:
- 181-6474
- Tillv. art.nr:
- KME-1-24DC-5-LED
- Tillverkare / varumärke:
- Festo
1 I lager för avsändande samma dag
13 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
446,90 kr
(exkl. moms)
558,62 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 446,90 kr |
5 - 9 | 429,07 kr |
10 + | 419,99 kr |
- RS-artikelnummer:
- 181-6474
- Tillv. art.nr:
- KME-1-24DC-5-LED
- Tillverkare / varumärke:
- Festo
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Festo LED Pilot Valve Plug Socket Cable, 5m Length, 24V DC - KME-1-24DC-5-LED
Use this plug socket cable from Festo to attach a pilot valve to your industrial control system for automatic pressure release. It mounts onto a solenoid valve using a straightforward M3 screw fixing and features a standard 3-pin type-C adapter on one end. The other end is unterminated, so you can connect the two wires according to your needs. A built-in LED (light-emitting diode) display indicates the unit's switching position and is easy to read, even in low or bright light. To minimise magnetic field effects and avoid result skewing, the socket has weld-field immunity.
• Wide operating voltage range of 0 to 60V DC for versatility
• PVC (polyvinyl chloride) cable sheath material is fire-retardant and abrasion-resistant, for safety and longevity
• Thermoplastic socket housing for durability and resistance to oil and grease
• Highly flexible cable with a 52mm minimum bending radius
• PVC (polyvinyl chloride) cable sheath material is fire-retardant and abrasion-resistant, for safety and longevity
• Thermoplastic socket housing for durability and resistance to oil and grease
• Highly flexible cable with a 52mm minimum bending radius
Applications
• Industrial automation
• Mechatronics
• Robotic manufacturing
• Motor control systems
• Mechatronics
• Robotic manufacturing
• Motor control systems
What temperatures can this socket cable withstand?
You can rely on this socket cable to function safely and effectively at temperatures ranging from -20°C to +80°C.
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Plug and Cable |
Manufacturer Series | KME |
Power Supply Voltage | 24V dc |
Product Type | Connecting Cable |
For Use With | ME Valve |
- RS-artikelnummer:
- 181-6474
- Tillv. art.nr:
- KME-1-24DC-5-LED
- Tillverkare / varumärke:
- Festo