- RS-artikelnummer:
- 181-6472
- Tillv. art.nr:
- KMEB-1-24-5-LED
- Tillverkare / varumärke:
- Festo
10 I lager för avsändande samma dag
57 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
297,13 kr
(exkl. moms)
371,41 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 297,13 kr |
5 - 9 | 285,32 kr |
10 + | 279,30 kr |
- RS-artikelnummer:
- 181-6472
- Tillv. art.nr:
- KMEB-1-24-5-LED
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TR
Produktdetaljer
Festo Pilot Valve Component - KMEB Series - KMEB-1-24-5-LED
This plug socket from Festo is an effective choice for making secure cable connections in factory automation applications. It's pre-assembled and comes with a 5-metre cable, so installation is quick and easy. Mount the plug socket on any solenoid valve with an M2.5 central screw. An LED indicator lets you quickly determine the on/off status of the equipment. The angled socket uses a 3-pin type C connection that complies with EN (European Norms) 175301-803 specifications.
• Switching position indicator
• For use with MEBH, MOEBH, N2 Solenoid and VUVB series valves
• Product weight of 230 g
• Nominal operating voltage of 24 V
• Protective earth connection available
• Cable length of 5 m
• Cable diameter of 5.2 mm
• Cable structure of 3 mm² x 0.5 mm²
• IP65 rating (sealed against dust and moderate water spray)
• Ambient temperature range of -20°C to +80°C
• PVC (polyvinyl chloride) cable sheath
• PA66-GF30 (30% glass-fibre-reinforced polyamide) housing
• For use with MEBH, MOEBH, N2 Solenoid and VUVB series valves
• Product weight of 230 g
• Nominal operating voltage of 24 V
• Protective earth connection available
• Cable length of 5 m
• Cable diameter of 5.2 mm
• Cable structure of 3 mm² x 0.5 mm²
• IP65 rating (sealed against dust and moderate water spray)
• Ambient temperature range of -20°C to +80°C
• PVC (polyvinyl chloride) cable sheath
• PA66-GF30 (30% glass-fibre-reinforced polyamide) housing
Range Information
• The KMEB series is Festo's range of pre-moulded plug sockets for valve connections with EB solenoid coils
• The plugs are supplied with cable lengths of 2.5 m to 10 m
• Bronze contacts ensure strong electrical connections
• The plugs are supplied with cable lengths of 2.5 m to 10 m
• Bronze contacts ensure strong electrical connections
For valves with EB solenoid coil
Pre-assembled
Cable lengths 2.5 m, 5 m and 10 m
24 V DC: with LEDs and protective circuit
Not suitable for energy chains
KMEB-1 with PVC cable
KMEB-2 with PUR cable
KMEB-3 with PVC cable
Pre-assembled
Cable lengths 2.5 m, 5 m and 10 m
24 V DC: with LEDs and protective circuit
Not suitable for energy chains
KMEB-1 with PVC cable
KMEB-2 with PUR cable
KMEB-3 with PVC cable
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Plug and Cable |
Manufacturer Series | KMEB |
Power Supply Voltage | 24V dc |
Product Type | Plug Socket with Cable |
For Use With | MEBH Valve, MOEBH Valve, N2 Solenoid, VUVB Valve |
- RS-artikelnummer:
- 181-6472
- Tillv. art.nr:
- KMEB-1-24-5-LED
- Tillverkare / varumärke:
- Festo