SMC KQ2 Series Tee Threaded Adaptor, Push In 10 mm to Push In 10 mm, Threaded-to-Tube Connection Style
- RS-artikelnummer:
- 917-6364
- Tillv. art.nr:
- KQ2Y10-G02A
- Tillverkare / varumärke:
- SMC
I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Pris (ex. moms) Var (i ett paket med 5)
92,786 kr
(exkl. moms)
115,982 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 + | 92,786 kr | 463,93 kr |
- RS-artikelnummer:
- 917-6364
- Tillv. art.nr:
- KQ2Y10-G02A
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- FR
Produktdetaljer
Male Run Tee KQ2Y
The KQ2Y male run tee fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2Y male run tees are also more compact in design which means that these connectors can be used within a confined space. Male run tees are designed to be used to branch female threads at 90° angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Thread-to-Tube Adaptors
Specifikationer
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Male |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Maximum Operating Pressure | 1 MPa, 3 (Proof) MPa |
Maximum Operating Temperature | 60°C |
Minimum Operating Temperature | -5°C |