Legris Threaded-to-Tube Pneumatic Fitting, R 3/4 to, Push In 14 mm, LF3000 Series, 550 bar
I lager för leverans inom 2 arbetsdagar
Lagt till varukorgen
- RS-artikelnummer:
- 146-6890
- Tillv. art.nr:
- 0105 14 27
- Tillverkare / varumärke:
- Legris
- COO (Country of Origin):
- FR
Enheter | Per unit | Per Pack* |
2 + | 217,245 kr | 434,49 kr |
*price indicative |
Attribute | Value |
Connection Style | Threaded-to-Tube |
Connector A | R 3/4 |
Connector B | Push In 14 mm |
Connector A - Gender | Male |
Manufacturer Series | LF3000 |
Mounting Type | Inline |
Body Material | Brass |
Maximum Operating Pressure | 550 bar |
Maximum Operating Temperature | +250°C |
Minimum Operating Temperature | -60°C |
Standards Met | ATEX, PED 97/23/EC |