- RS-artikelnummer:
- 912-1042
- Tillv. art.nr:
- VQ2101N-51-Q
- Tillverkare / varumärke:
- SMC
2 I lager för avsändande samma dag
3 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
774,59 kr
(exkl. moms)
968,24 kr
(inkl. moms)
Enheter | Per unit |
1 + | 774,59 kr |
- RS-artikelnummer:
- 912-1042
- Tillv. art.nr:
- VQ2101N-51-Q
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- FR
Produktdetaljer
SMC VQ2000 Series
VQ valves are ideal for applications requiring high speed, frequent operation, stable response time and long service life. Innovative mounting methods allow valves to be changed without entirely disassembling the manifold. Built-in one-touch fittings save piping time and labour.
Fluid: air/inert gas
Operating pressure range: 0.15 - 1.0MPa
Effective area mm 2 (Cv): 2 position metal seal 36.0 (2.0); 2 position rubber seal 39.6 (2.2)
3 position metal seal 19.8 - 36.0 (1.1 - 2.0); 3 position rubber seal 21.6 - 39.6 (1.2 - 2.2)
Coil rated voltage: 12, 24VDC; 100, 110, 200, 220VAC
Response time (ms) standard 1W: metal seal 12 or less to 55 or less; rubber seal 15 or less to 62 or less
Ambient fluid temperature: metal seal -10 50C; rubber seal -5 50C
Optional IP65 enclosure
Operating pressure range: 0.15 - 1.0MPa
Effective area mm 2 (Cv): 2 position metal seal 36.0 (2.0); 2 position rubber seal 39.6 (2.2)
3 position metal seal 19.8 - 36.0 (1.1 - 2.0); 3 position rubber seal 21.6 - 39.6 (1.2 - 2.2)
Coil rated voltage: 12, 24VDC; 100, 110, 200, 220VAC
Response time (ms) standard 1W: metal seal 12 or less to 55 or less; rubber seal 15 or less to 62 or less
Ambient fluid temperature: metal seal -10 50C; rubber seal -5 50C
Optional IP65 enclosure
SMC VQ Series
Specifikationer
Attribute | Value |
---|---|
Function | 5/2 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | VQ2000 |
Mounting Style | Base Mount |
Solenoid Voltage | 24V dc |
Number of Ports | 5 |
Solenoid Power Consumption | 1W |
Minimum Operating Pressure | 100kPa |
Minimum Operating Temperature | -10 |
Number of Positions | 2 |
Configuration | 2-Position Single |
Maximum Operating Pressure | 0.7 Mpa |