- RS-artikelnummer:
- 838-8632
- Tillv. art.nr:
- SV2100-5FUD
- Tillverkare / varumärke:
- SMC
Tillfälligt slut i lager – restorder för leverans 2024-05-16
Lagt till varukorgen
Pris (ex. moms) Varje
673,91 kr
(exkl. moms)
842,39 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 673,91 kr |
5 + | 653,61 kr |
- RS-artikelnummer:
- 838-8632
- Tillv. art.nr:
- SV2100-5FUD
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- JP
Produktdetaljer
SV Series Solenoid Valves
The SV Series had been designed to make instillation and changes simpler by utilising a multi-connector rather than the conventional lead wires for internal manifold wiring. Cassette base type manifolds offer great flexibility and modified sections can be added using a simple release mechanism. For ultimate flexibility conventional tie-rod base manifolds are also available. The use of 34 pin connectors allows up to 16 stations with double solenoids.
Fluid: air
Operating pressure range: -100kPa to 0.7MPa
Response time (at 0.5MPa): 18ms or less
Coil rated voltage: 12, 24 Vdc
Ambient and fluid temperature: -10 to +50 °C
Enclosure: IP67 (based on IEC529)
Operating pressure range: -100kPa to 0.7MPa
Response time (at 0.5MPa): 18ms or less
Coil rated voltage: 12, 24 Vdc
Ambient and fluid temperature: -10 to +50 °C
Enclosure: IP67 (based on IEC529)
SMC SV Series
Specifikationer
Attribute | Value |
---|---|
Function | 5/2 |
Actuation Type | Solenoid/Pilot |
Manufacturer Series | SV2000 |
Mounting Style | Manifold |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5/2 |
Body Material | Die Cast Aluminium |
Solenoid Power Consumption | 0.6W |
Minimum Operating Pressure | 0.15MPa |
Maximum Operating Pressure | 0.7 MPa |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |