- RS-artikelnummer:
- 721-3988
- Tillv. art.nr:
- SYA7120-02F
- Tillverkare / varumärke:
- SMC
5 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
806,99 kr
(exkl. moms)
1 008,74 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 806,99 kr |
5 + | 782,27 kr |
- RS-artikelnummer:
- 721-3988
- Tillv. art.nr:
- SYA7120-02F
- Tillverkare / varumärke:
- SMC
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- JP
Produktdetaljer
Air Operated SYA Valve Series
The SYA series of valves are deigned to offer high flow rates but reduced power consumption. The SYA valves are also compact in their design and offer the user unrestricted mounting orientation.
Body ported
Up to 60°C ambient and fluid temperature
Non-locking manual overide push type
Unrestricted mounting orientation
High impact and vibration resistance
Up to 60°C ambient and fluid temperature
Non-locking manual overide push type
Unrestricted mounting orientation
High impact and vibration resistance
Note
Does not include foot bracket
Specifikationer
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | G 1/4 |
Actuation Type | Pilot/Pilot |
Manufacturer Series | SYA7000 |
Mounting Style | Stand-Alone |
Number of Ports | 5/2 |
Maximum Flow Rate | 853NL/min |
Minimum Operating Pressure | 0.15MPa |
Maximum Operating Temperature | +60°C |
Maximum Operating Pressure | 0.7 MPa |
Thread Size | 1/4in |
Thread Standard | G |
- RS-artikelnummer:
- 721-3988
- Tillv. art.nr:
- SYA7120-02F
- Tillverkare / varumärke:
- SMC