- RS-artikelnummer:
- 701-3101
- Tillv. art.nr:
- SY5420-5LOU-01F-Q
- Tillverkare / varumärke:
- SMC
10 I lager för avsändande samma dag
16 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
992,77 kr
(exkl. moms)
1 240,96 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 992,77 kr |
5 + | 962,47 kr |
- RS-artikelnummer:
- 701-3101
- Tillv. art.nr:
- SY5420-5LOU-01F-Q
- Tillverkare / varumärke:
- SMC
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- JP
Produktdetaljer
1//8 SY Z Series Valves
The SY series are 5 port solenoid valves, they are an interface between electronic controllers and pneumatic systems. These solenoid valves are smaller and have a higher flow. The SY3000 series offers the user different sized valves which are mounted on the same manifold. The SY series of solenoid valves is more reliable offering the user enhanced performance. Another advantage of the SY series is the reduced power consumption offering the user lower operational costs.
SY solenoid valves are extremely compact and offer high flow rates
They operate with reduced power consumption
Solenoid valves provide outstanding reliability delivering extended lifetime performance and reduce the downtime
Energy saving benefits
They operate with reduced power consumption
Solenoid valves provide outstanding reliability delivering extended lifetime performance and reduce the downtime
Energy saving benefits
SMC SY & VZ Series
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.
Specifikationer
Attribute | Value |
---|---|
Function | 5/3 |
Connection Port Thread | G 1/8 |
Actuation Type | Pilot/Pilot |
Manufacturer Series | SY5000 |
Mounting Style | Stand-Alone |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5/3 |
Body Material | Die Cast Aluminium |
Maximum Flow Rate | 451.5NL/min |
Solenoid Power Consumption | 0.4W |
Minimum Operating Pressure | 0.2MPa |
Maximum Operating Temperature | +50°C |
Thread Size | 1/8in |
Maximum Operating Pressure | 0.7 MPa |
Minimum Operating Temperature | -10°C |
Thread Standard | G |
- RS-artikelnummer:
- 701-3101
- Tillv. art.nr:
- SY5420-5LOU-01F-Q
- Tillverkare / varumärke:
- SMC