- RS-artikelnummer:
- 701-3031
- Tillv. art.nr:
- SY3160-5LOU-M5-Q
- Tillverkare / varumärke:
- SMC
5 I lager för avsändande samma dag
Pris (ex. moms) Varje
605,32 kr
(exkl. moms)
756,65 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 605,32 kr |
5 + | 586,81 kr |
- RS-artikelnummer:
- 701-3031
- Tillv. art.nr:
- SY3160-5LOU-M5-Q
- Tillverkare / varumärke:
- SMC
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- JP
Produktdetaljer
SY Z Series Cassette Valves
Compact, lightweight body ported design
Easily configured and expandable valve system
Valves supplied complete with sealing discs
High flow, fast response
Standard, DIN rail mounting
24Vdc solenoid voltage
Low power consumption
Easily configured and expandable valve system
Valves supplied complete with sealing discs
High flow, fast response
Standard, DIN rail mounting
24Vdc solenoid voltage
Low power consumption
Note
'L' type connector must be ordered separately
SMC SY Z Series
A range of modular DIN rail mounted solenoid operated valves and accessories for pneumatic circuits. All valves operate using compressed filtered air (lubricated or non-lubricated) and have an operating temperature range of -10 to +50°C.
Specifikationer
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | Metric M5 |
Actuation Type | Solenoid/Pilot |
Manufacturer Series | SY3000 |
Mounting Style | DIN Rail |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5/2 |
Body Material | Die Cast Zinc |
Maximum Flow Rate | 196NL/min |
Solenoid Power Consumption | 0.4W |
Minimum Operating Pressure | 0.15MPa |
Minimum Operating Temperature | -10°C |
Maximum Operating Pressure | 0.7 MPa |
Maximum Operating Temperature | +50°C |
Thread Standard | Metric |
- RS-artikelnummer:
- 701-3031
- Tillv. art.nr:
- SY3160-5LOU-M5-Q
- Tillverkare / varumärke:
- SMC