- RS-artikelnummer:
- 388-1010
- Tillv. art.nr:
- SYJ512-5LOU-M5-Q
- Tillverkare / varumärke:
- SMC
3 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
579,55 kr
(exkl. moms)
724,44 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 579,55 kr |
5 + | 561,98 kr |
- RS-artikelnummer:
- 388-1010
- Tillv. art.nr:
- SYJ512-5LOU-M5-Q
- Tillverkare / varumärke:
- SMC
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- JP
Produktdetaljer
SMC Solenoid Valve
The SMC SYJ5000 series 3/2 ports body ported solenoid valve has a supply voltage of 24VDC. This valve has an M5x0.8 port connection. It is manufactured to offer maximum performance in a space-efficient design, making it perfect for use as a single valve where space is at a premium. Thermal heat generation is reduced as the SYJ has a low power consumption of 0.4W as standard. This allows for direct control by PLC output relays, helping to decrease cost and improve performance. This valve is available with a lead wire of length 300mm without a connector.
SMC SYJ & VF series
Low power consumption enables direct operation by a PLC. They have a non-locking manual override. Operating temperature ranges between -10°C and 50°C.
SMC SYJ & VF series
Low power consumption enables direct operation by a PLC. They have a non-locking manual override. Operating temperature ranges between -10°C and 50°C.
Features and Benefits
Maximum flow rate is 129L/min
Operating pressure ranges between 0.15MPa and 0.7MPa
Operating temperature range between -10°C and 50°C
Surge voltage suppressor (Non-polar type)
Operating pressure ranges between 0.15MPa and 0.7MPa
Operating temperature range between -10°C and 50°C
Surge voltage suppressor (Non-polar type)
Certifications
IP65 rated
Specifikationer
Attribute | Value |
---|---|
Function | 3/2 |
Connection Port Thread | Metric M5 |
Actuation Type | Solenoid/Pilot |
Manufacturer Series | SYJ500 |
Mounting Style | Stand-Alone |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 3/2 |
Body Material | Die Cast Aluminium |
Maximum Flow Rate | 196.3NL/min |
Solenoid Power Consumption | 0.55W |
Minimum Operating Pressure | 0.15MPa |
Minimum Operating Temperature | -10°C |
Maximum Operating Pressure | 0.7 MPa |
Maximum Operating Temperature | +50°C |
Thread Size | M5 |
Thread Standard | Metric |