EMERSON ? ASCO 3/2-5/2 Spool Valve - Electro-Pneumatic G 1/4 551 Series
- RS-artikelnummer:
- 255-6167
- Tillv. art.nr:
- SCG551A001MS.AC/DC
- Tillverkare / varumärke:
- EMERSON – ASCO
Antal (1 enhet)*
1 533,84 kr
(exkl. moms)
1 917,30 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 7 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 8 enhet(er) från den 25 november 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 533,84 kr |
*vägledande pris
- RS-artikelnummer:
- 255-6167
- Tillv. art.nr:
- SCG551A001MS.AC/DC
- Tillverkare / varumärke:
- EMERSON – ASCO
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
| Brand | EMERSON – ASCO | |
| Function | 3/2-5/2 | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Electro-Pneumatic | |
| Manufacturer Series | 551 | |
| Mounting Style | Through Hole | |
| Välj alla | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Function 3/2-5/2 | ||
Connection Port Thread G 1/4 | ||
Actuation Type Electro-Pneumatic | ||
Manufacturer Series 551 | ||
Mounting Style Through Hole | ||
- COO (Country of Origin):
- PL
The Asco spool valve with manual operated can be adapted for 3/2 NC or 5/2 functions for controlling doubleacting and single-acting actuators. The solenoid valves satisfy all relevant EU Directives.
The spool valves have threaded port connections and "NAMUR" style interface
Epoxy moulded coil for general service applications
Differential pressure 2 - 10,4 bar [1 bar =100 kPa]
Epoxy moulded coil for general service applications
Differential pressure 2 - 10,4 bar [1 bar =100 kPa]
relaterade länkar
- EMERSON ? ASCO 3/2-5/2 Spool Valve - Electro-Pneumatic G 1/4 551 Series
- EMERSON ? ASCO 5/2 Bistable Spool Valve - Electro-Pneumatic G 1/4 551 Series
- EMERSON ? ASCO 3/2 Monostable Spool Valve - Electro-Pneumatic G 1/4 551 Series
- EMERSON ? ASCO Monostable Spool Valve - Electro-Pneumatic G 1/4 551 Series
- EMERSON ? ASCO 5/2 Bistable Spool Valve - Pneumatic G 1/4 551 Series
- EMERSON ? ASCO 5/2 Monostable Spool Valve - Pneumatic G 1/4 551 Series
- EMERSON ? ASCO 3/2 Monostable Spool Valve - Pneumatic G 1/4 551 Series
- EMERSON ? ASCO 3/2 Solenoid Pilot Valve - Electro-Pneumatic 551 Series