EMERSON ? AVENTICS 3/2 Pneumatic Solenoid Valve - Pilot/Spring 579 Series 24V dc
- RS-artikelnummer:
- 238-7270
- Tillv. art.nr:
- 5794600220
- Tillverkare / varumärke:
- EMERSON – AVENTICS
Mängdrabatt möjlig
Antal (1 enhet)*
861,06 kr
(exkl. moms)
1 076,32 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 12 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 861,06 kr |
| 5 + | 834,40 kr |
*vägledande pris
- RS-artikelnummer:
- 238-7270
- Tillv. art.nr:
- 5794600220
- Tillverkare / varumärke:
- EMERSON – AVENTICS
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
| Brand | EMERSON – AVENTICS | |
| Function | 3/2 | |
| Actuation Type | Pilot/Spring | |
| Manufacturer Series | 579 | |
| Solenoid Voltage | 24V dc | |
| Solenoid Fitted | Yes | |
| Number of Ports | 3/2 | |
| Body Material | Polyamide | |
| Maximum Flow Rate | 850L/min | |
| Solenoid Power Consumption | 1.7W | |
| Minimum Operating Pressure | 2bar | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Pressure | 8bar | |
| Välj alla | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Function 3/2 | ||
Actuation Type Pilot/Spring | ||
Manufacturer Series 579 | ||
Solenoid Voltage 24V dc | ||
Solenoid Fitted Yes | ||
Number of Ports 3/2 | ||
Body Material Polyamide | ||
Maximum Flow Rate 850L/min | ||
Solenoid Power Consumption 1.7W | ||
Minimum Operating Pressure 2bar | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Pressure 8bar | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- HU
3//2 Poppet Valves - 579 Series
Dove tail valve system
850 l/min flow rate
850 l/min flow rate




Rexroth 840, 740 & 579 Series
Snap together valve systems enabling custom-size systems to be assembled.
Thermoplastic construction - low weight system
Valves have built-in hose barbs for easy push-on tube connection
Working pressure range: 1.5 to 10 bar
Temperature range: -15 to +50°C
Protection rating: IP65
Thermoplastic construction - low weight system
Valves have built-in hose barbs for easy push-on tube connection
Working pressure range: 1.5 to 10 bar
Temperature range: -15 to +50°C
Protection rating: IP65
relaterade länkar
- EMERSON ? AVENTICS 3/2 Pneumatic Solenoid Valve - Pilot/Spring 579 Series 24V dc
- EMERSON ? AVENTICS 3/2 Pneumatic Solenoid Valve - Solenoid/Spring 579 Series 24V dc
- EMERSON ? AVENTICS 5/2 Pneumatic Solenoid Valve - Pilot/Spring CD01-PA Series 24V dc
- EMERSON ? AVENTICS 5/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/4 TC15 Series 24V dc
- EMERSON ? AVENTICS 3/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/4 AS2-SOV Series 24V dc
- EMERSON ? AVENTICS 3/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/2 NL4-SOV Series 24V dc
- EMERSON ? AVENTICS 3/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/4 NL2-SOV Series 24V dc
- EMERSON ? AVENTICS 5/3 Pneumatic Solenoid Valve - Pilot/Pilot CD01-PA Series 24V dc