Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 V61 Series, V61B517A-A213J
- RS-artikelnummer:
- 218-0341
- Tillv. art.nr:
- V61B517A-A213J
- Tillverkare / varumärke:
- Norgren
Mängdrabatt möjlig
Price Varje*
1 788,64 kr
(exkl. moms)
2 235,80 kr
(inkl. moms)
Lagerinformation är för närvarande otillgänglig
Enheter | Per enhet |
---|---|
1 - 4 | 1 788,64 kr |
5 - 9 | 1 752,69 kr |
10 + | 1 716,85 kr |
*vägledande pris
- RS-artikelnummer:
- 218-0341
- Tillv. art.nr:
- V61B517A-A213J
- Tillverkare / varumärke:
- Norgren
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
---|---|---|
Brand | Norgren | |
Function | 5/2 | |
Connection Port Thread | G 1/4 | |
Actuation Type | Solenoid/Spring | |
Manufacturer Series | V61 | |
Mounting Style | Inline | |
Number of Ports | 5 | |
Body Material | Aluminium | |
Minimum Operating Pressure | 3bar | |
Maximum Operating Temperature | +50°C | |
Minimum Operating Temperature | -10°C | |
Configuration | 5/2 | |
Thread Size | 1/4in | |
Maximum Operating Pressure | 10 bar | |
Number of Positions | 2 | |
Thread Standard | G | |
Välj alla | ||
---|---|---|
Brand Norgren | ||
Function 5/2 | ||
Connection Port Thread G 1/4 | ||
Actuation Type Solenoid/Spring | ||
Manufacturer Series V61 | ||
Mounting Style Inline | ||
Number of Ports 5 | ||
Body Material Aluminium | ||
Minimum Operating Pressure 3bar | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -10°C | ||
Configuration 5/2 | ||
Thread Size 1/4in | ||
Maximum Operating Pressure 10 bar | ||
Number of Positions 2 | ||
Thread Standard G | ||
relaterade länkar
- Norgren Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 V61 Series
- Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 V61 Series
- Norgren 3/2 Pneumatic Solenoid Valve - Solenoid/Spring V61 Series
- Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/4 V61 Series 24V dc, V61B511A-A213J
- Norgren Pneumatic Solenoid Valve - Solenoid/Solenoid V61 Series
- Norgren Pneumatic Solenoid Valve - Solenoid/Air V61 Series
- Norgren 5/3 Pneumatic Solenoid Valve - Solenoid/Solenoid V61 Series
- Norgren Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 V61 Series, V61B417A-A313J