- RS-artikelnummer:
- 179-0726
- Tillv. art.nr:
- 81516100
- Tillverkare / varumärke:
- Crouzet
2 I lager för avsändande samma dag
12 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
860,91 kr
(exkl. moms)
1 076,14 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 860,91 kr |
5 - 9 | 837,00 kr |
10 - 24 | 814,38 kr |
25 - 49 | 792,95 kr |
50 + | 772,62 kr |
- RS-artikelnummer:
- 179-0726
- Tillv. art.nr:
- 81516100
- Tillverkare / varumärke:
- Crouzet
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- FR
Produktdetaljer
4 / 2 mini-distributors
Bistable 4 / 2 pressure / pressure or pressure / spring mini-distributors.
Instantaneous maintenance of pressure in the event of a pressure or voltage drop.
Instantaneous maintenance of pressure in the event of a pressure or voltage drop.
Crouzet
Modular solenoid valves and accessories that have been designed for manifold assembly, and DIN rail mounting.The valves act as a functional interface between electrical/electronic control systems and pneumatic drives.Main Features:
Low power consumption (1W)
High output pressure range, 3 to 8 bar
Rapid installation and easy maintenance
Ideal for use with programmable controllers
High output pressure range, 3 to 8 bar
Rapid installation and easy maintenance
Ideal for use with programmable controllers
Specifikationer
Attribute | Value |
---|---|
Function | 4/2 |
Actuation Type | Pilot/Pilot |
Manufacturer Series | 81 |
Number of Ports | 4/2 |
Maximum Flow Rate | 400NL/min |
Minimum Operating Pressure | 2bar |
Maximum Operating Temperature | +50°C |
Maximum Operating Pressure | 8bar |
Minimum Operating Temperature | -10°C |