- RS-artikelnummer:
- 136-6865
- Tillv. art.nr:
- MS4-EE-1/4-10V24-S
- Tillverkare / varumärke:
- Festo
9 I lager för avsändande samma dag
12 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
1 373,08 kr
(exkl. moms)
1 716,35 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 373,08 kr |
- RS-artikelnummer:
- 136-6865
- Tillv. art.nr:
- MS4-EE-1/4-10V24-S
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- HU
Produktdetaljer
Festo Pneumatic Solenoid Valve, Pilot-Actuated Type, 1.8W Power Rating - MS4-EE-1/4-10V24-S
Take the pressure out of fluid control with this 3/2-way pneumatic solenoid valve from Festo. Its built-in poppet changes positions in response to a 24V DC input signal, letting you easily switch the flow direction in your compressed-air system. Thanks to its IP65 rating, this hardy device is dust-tight and withstands low-pressure water jets from any angle. To prevent leakage in tough conditions, its seals are made from abrasion-resistant NBR.
Features & Benefits
• High flow rate of 2000L/min indicates it's suitable for use with demanding networks
• G1/4 thread size on connections ensures wide compatibility with pneumatic components
• Broad operating pressure range between 4 and 10 bar makes it a flexible flow-control option
• G1/4 thread size on connections ensures wide compatibility with pneumatic components
• Broad operating pressure range between 4 and 10 bar makes it a flexible flow-control option
Applications
• Auxiliary air circuits
• Pneumatic motors
• Automation and control systems
• Pneumatic motors
• Automation and control systems
What temperature range can this product operate in?
This pneumatic solenoid valve can withstand temperatures in a wide range between -10°C and +50°C, so it's a tough piece of kit.
Can I use this product in moist conditions?
Yes, you can. This valve is steam-safe thanks to its corrosion-resistant die-cast aluminium housing.
Solenoid Operated On/Off Valves
Specifikationer
Attribute | Value |
---|---|
Function | 3/2 |
Connection Port Thread | G 1/4 |
Actuation Type | Electrical |
Manufacturer Series | MS4 |
Mounting Style | Bracket |
Solenoid Voltage | 24V dc |
Number of Ports | 3 |
Body Material | Aluminium |
Maximum Flow Rate | 2000L/min |
Solenoid Power Consumption | 2.5W |
Minimum Operating Pressure | 4bar |
Thread Size | 1/4in |
Maximum Operating Pressure | 10bar |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Number of Positions | 2 |
Thread Standard | G |
Special Features | Lubricated Operation Possible |
- RS-artikelnummer:
- 136-6865
- Tillv. art.nr:
- MS4-EE-1/4-10V24-S
- Tillverkare / varumärke:
- Festo