- RS-artikelnummer:
- 488-116
- Tillv. art.nr:
- AC5228
- Tillverkare / varumärke:
- ifm electronic
4 I lager för avsändande samma dag
4 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
3 235,43 kr
(exkl. moms)
4 044,29 kr
(inkl. moms)
Enheter | Per unit |
1 + | 3 235,43 kr |
- RS-artikelnummer:
- 488-116
- Tillv. art.nr:
- AC5228
- Tillverkare / varumärke:
- ifm electronic
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
AC52 Series - spool valves, AS-i controlled
Overlap-free spool valves with AS-i control
High flow and fast switching times
Peak pressure resistance → 12 bar
Digital inputs and enhanced addressed mode
3 freely configurable directions for flat lead
High flow and fast switching times
Peak pressure resistance → 12 bar
Digital inputs and enhanced addressed mode
3 freely configurable directions for flat lead
Approvals
CE
Specifikationer
Attribute | Value |
---|---|
Function | 2 x 3/2 |
Actuation Type | Pilot/Spring |
Manufacturer Series | AS-Interface Airbox |
Solenoid Voltage | 31.6V dc |
Solenoid Fitted | Yes |
Body Material | Polyamide |
Maximum Flow Rate | 500L/min |
Minimum Operating Pressure | 2bar |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -10°C |
Maximum Operating Pressure | 8bar |
- RS-artikelnummer:
- 488-116
- Tillv. art.nr:
- AC5228
- Tillverkare / varumärke:
- ifm electronic