- RS-artikelnummer:
- 715-0789
- Tillv. art.nr:
- VF3130-5DZ1-02F
- Tillverkare / varumärke:
- SMC
6 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 082,61 kr
(exkl. moms)
1 353,26 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 1 082,61 kr |
5 + | 1 049,58 kr |
- RS-artikelnummer:
- 715-0789
- Tillv. art.nr:
- VF3130-5DZ1-02F
- Tillverkare / varumärke:
- SMC
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
SMC G1/4 5/2 Solenoid/spring Valve
The SMC VF3000 series 5/2 ports solenoid valve has a supply voltage of 24VDC. This valve has a 1/4in Rc port connection and two-position single solenoid actuation with a spring return. It provides a large flow rate in a compact size. This solenoid valve offers reduced power consumption for reduced operating costs. This valve has a DIN connector with indicator light and a surge voltage suppressor.
Features and Benefits
Built in strainer in a pilot valve
Maximum flow rate is 981NL/min
Operating pressure ranges between 0.15MPa and 09MPa
Operating temperature ranges between -10°C and 50°C
Power consumption is 2W
Maximum flow rate is 981NL/min
Operating pressure ranges between 0.15MPa and 09MPa
Operating temperature ranges between -10°C and 50°C
Power consumption is 2W
Specifikationer
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | G 1/4 |
Actuation Type | Pilot/Pilot |
Manufacturer Series | VF3000 |
Mounting Style | Stand-Alone |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5/2 |
Body Material | Die Cast Aluminium |
Maximum Flow Rate | 981NL/min |
Solenoid Power Consumption | 2W |
Minimum Operating Pressure | 0.15MPa |
Maximum Operating Pressure | 0.9 MPa |
Maximum Operating Temperature | +50°C |
Thread Size | 1/4in |
Minimum Operating Temperature | -10°C |
Thread Standard | G |
- RS-artikelnummer:
- 715-0789
- Tillv. art.nr:
- VF3130-5DZ1-02F
- Tillverkare / varumärke:
- SMC