SMC 500 L/min G 3/8 Mist Separator, 0.01μm filtration, 0.5bar to 10 bar

Antal (1 enhet)*

617,46 kr

(exkl. moms)

771,82 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 04 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +617,46 kr

*vägledande pris

RS-artikelnummer:
612-177
Tillv. art.nr:
AMD250C-F03
Tillverkare / varumärke:
SMC
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

SMC

Port Connection

G 3/8

Typical Flow

500 L/min

Filtration Size

0.01µm

Manufacturer Series

AMD

Typical Flow Rated At

7bar

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0.5bar

COO (Country of Origin):
JP
The SMC Micro mist separator is designed to remove ultra-fine oil mist and contaminants from compressed air systems. It is engineered to filter particles as small as 0.01 μm with 99.9% efficiency, making it ideal for environments that demand high air purity. It features a body size 250, with a G 3/8" port size, and supports a flow rate of up to 500 L/min.

Durable aluminum alloy
Normally Closed automatic drain with drain cock
Left to right flow direction

relaterade länkar