Festo Pneumatic Sensor, SIM-M8 Series

Antal (1 enhet)*

403,54 kr

(exkl. moms)

504,42 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Sista RS lager
  • Slutlig(a) 1 enhet(er), redo att levereras från en annan plats
Enheter
Per enhet
1 +403,54 kr

*vägledande pris

RS-artikelnummer:
175-4544
Tillv. art.nr:
SIM-M8-4WD-5-PU
Tillverkare / varumärke:
Festo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Festo

Accessory Type

Pneumatic Sensor

Manufacturer Series

SIM-M8

RoHS-status: Undantagen

COO (Country of Origin):
TR

Festo Pneumatic Sensor


The Festo SIM-M8 is a 4-wire connecting cable pneumatic sensor. This 4-wire angled socket is an open-end electrical connection device for sensor and proximity switches. The cable sheath is available in grey colour with a cable diameter of 4.5mm.

Features and Benefits


• 5m cable length
• Operating temperature ranges between -5°C and 70°C
• Operating voltage ranges between 0VDC and 30VDC
• Analogue output ranges between 4 and 20mA
• Maximum output current 100mA

Applications


• Food and packaging sector
• Energy chain and robots
• Medical equipment
• Automation industry

Certifications


• IP65 rated
• IP68 rated
• EN 61076-2-104
• EN 61984

relaterade länkar