- RS-artikelnummer:
- 202-2711
- Tillv. art.nr:
- GF-3/8
- Tillverkare / varumärke:
- Festo
2 I lager för avsändande samma dag
1 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
1 489,48 kr
(exkl. moms)
1 861,85 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 489,48 kr |
- RS-artikelnummer:
- 202-2711
- Tillv. art.nr:
- GF-3/8
- Tillverkare / varumärke:
- Festo
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- HU
Produktdetaljer
Festo GF Series Pneumatic Rotary Union - GF-3/8
This Festo pneumatic rotary union is designed to provide high-performance air feed capabilities for automation, electronics, electrical, and mechanical industries. With outstanding technical specifications, this rotary union offers a reliable solution for various applications.
Features & Benefits
• Nominal size of 15mm for versatile use in different setups
• Can operate at an adjustable speed of up to 300 1/min for optimal performance
• Operating pressure range from -0.95 to 10 bar for flexibility in air feed applications
• Suitable for compressed air in accordance with ISO8573-1:2010 standards
• Can handle medium temperatures ranging from -10 to 60 °C for versatility in various environments
• Features male thread G3/8 for pneumatic connection, ensuring easy setup and compatibility
• Material conforms to RoHS standards for environmental compliance and safety
• Can operate at an adjustable speed of up to 300 1/min for optimal performance
• Operating pressure range from -0.95 to 10 bar for flexibility in air feed applications
• Suitable for compressed air in accordance with ISO8573-1:2010 standards
• Can handle medium temperatures ranging from -10 to 60 °C for versatility in various environments
• Features male thread G3/8 for pneumatic connection, ensuring easy setup and compatibility
• Material conforms to RoHS standards for environmental compliance and safety
Applications
• Ideal for use in pneumatic systems for automation and control applications
• Suitable for HVAC systems requiring precise air management
• Used in manufacturing processes for reliable air distribution
• Perfect for automotive assembly lines for consistent air feed control
• Great for robotics applications requiring dependable air supply
• Suitable for HVAC systems requiring precise air management
• Used in manufacturing processes for reliable air distribution
• Perfect for automotive assembly lines for consistent air feed control
• Great for robotics applications requiring dependable air supply
Can it handle different operating pressures?
Yes, the Festo pneumatic rotary union GF series GF-3/8 can operate within a wide range of -0.95 to 10 bar.
Will it work in extreme temperatures?
The rotary union is designed to function effectively within temperature ranges of -10 to 60 °C.
Is it compatible with ISO standards?
Yes, this rotary union is suitable for use with compressed air in accordance with ISO8573-1:2010 regulations.
Specifikationer
Attribute | Value |
---|---|
Threaded Connection | G 3/8 Female |
Manufacturer Series | GF |
Maximum Operating Pressure | 10 bar |
Maximum Rotational Speed | 300rpm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Threaded Connection - Thread Standard | G |
Threaded Connection - Gender | Female, Male |