Better World
Festo DFPD Series 8 bar Double Action Rotary Actuator, 90 Rotary Angle, 2300mm Bore
- RS-artikelnummer:
- 280-8189
- Tillv. art.nr:
- DFPD-2300-RP-90-RD-F1216
- Tillverkare / varumärke:
- Festo
Antal (1 enhet)*
21 167,33 kr
(exkl. moms)
26 459,16 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 04 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 21 167,33 kr |
*vägledande pris
Better World
Vårt Better World-sortiment innehåller produkter som gör det enkelt för dig att göra ett grönare produktval som du kan lita på. Klicka här för mer information.
- RS-artikelnummer:
- 280-8189
- Tillv. art.nr:
- DFPD-2300-RP-90-RD-F1216
- Tillverkare / varumärke:
- Festo
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
| Brand | Festo | |
| Rotary Angle | 90 | |
| Action | Double | |
| Bore | 2300mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Absolute Maximum Pressure | 24bar | |
| Cushioning Type | Not Cushioned | |
| Port Connection | G 1/4 | |
| Weight | 64.9kg | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the end user | |
| Size Type | Standard | |
| Model Number | 8065273 | |
| Series | DFPD | |
| Välj alla | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90 | ||
Action Double | ||
Bore 2300mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
Absolute Maximum Pressure 24bar | ||
Cushioning Type Not Cushioned | ||
Port Connection G 1/4 | ||
Weight 64.9kg | ||
Better World Product Yes | ||
Better World Claim Repairable by the end user | ||
Size Type Standard | ||
Model Number 8065273 | ||
Series DFPD | ||
- COO (Country of Origin):
- IT
Festo DFPD Series Rotary Actuator, 90° Rotary Angle, 2300mm Bore - DFPD-2300-RP-90-RD-F1216, Numeric Part Number: 8065273
This rotary actuator is a semi-rotary drive that operates at a maximum rotational angle of 90 degrees, making it ideal for applications that require precise positioning. With a large bore of 2300mm and a robust design, it offers exceptional performance for various industrial tasks. The actuator is capable of functioning effectively under maximum operating pressures of up to 8 bar, ensuring reliability in demanding environments.
Features & Benefits
• Supports a maximum operating pressure of 8 bar for high performance
• Features robust rack and pinion design for enhanced torque delivery
• Allows for end-position adjustments of ±5 degrees for optimal positioning
• Conforms to ISO standards for compatibility with various systems
• Features robust rack and pinion design for enhanced torque delivery
• Allows for end-position adjustments of ±5 degrees for optimal positioning
• Conforms to ISO standards for compatibility with various systems
Applications
• Used in industrial automation for valve control
• Ideal for systems requiring precise rotational movement
• Suitable for integration in mechanical and electrical processes
• Utilised in pneumatic systems for effective operation
• Ideal for systems requiring precise rotational movement
• Suitable for integration in mechanical and electrical processes
• Utilised in pneumatic systems for effective operation
How does the double-acting mechanism contribute to its efficiency?
The double-acting mechanism allows for quick and synchronous movement in both directions, facilitating faster operations in applications that require quick cycle times.
What are the implications of using this actuator with high demands?
It can function effectively in high-demand scenarios, achieving up to SIL 1 for safety-critical applications, ensuring secure operation in automated environments.
Can this actuator be installed in various orientations?
Yes, it supports optional mounting positions, allowing versatility in installation to suit specific equipment layouts or space constraints.
What maintenance considerations should I keep in mind?
Regular inspections are recommended to ensure connections and seals are intact, alongside ensuring that lubricated operation is maintained for optimum performance.
What is the expected lifespan under normal operating conditions?
The mean time to dangerous failure (MTTFd) is approximately 1126 years, indicating a long service life under typical operating environments.
relaterade länkar
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 2300mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 2300mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Double Action Rotary Actuator 700mm Bore
- Festo DFPD Series 8 bar Double Action Rotary Actuator 900mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 240mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 480mm Bore