SMC G 1/2 Regulator - 0.05MPa to 0.85MPa, 1.5MPa max. input

Antal (1 enhet)*

566,76 kr

(exkl. moms)

708,45 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 27 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +566,76 kr

*vägledande pris

RS-artikelnummer:
255-3312
Tillv. art.nr:
AR40K-F04E-D
Tillverkare / varumärke:
SMC
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

SMC

Port Connection

G 1/2

Maximum Outlet Pressure

0.85MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

1.5MPa

Manufacturer Series

AR-D Series

COO (Country of Origin):
CN
The SMC AR-D series of modular pressure regulators are designed for use with AC40-D series of FRLs. This regulator comes with a backflow function, and it has G type pipe threads. The port size of this regulator is 1/2 in and it has a square embedded type pressure gauge (with limit indicator).

Set pressure for this regulator is 0.05 to 0.85 MPa
Models with the backflow function include a mechanism which allows for the air pressure in the outlet side to be released to the inlet side

relaterade länkar