Festo G 1/2 Pneumatic Regulator - 0.1bar to 10bar, 1/2 in, 11bar max. input, 575234

Antal (1 enhet)*

12 085,92 kr

(exkl. moms)

15 107,40 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 06 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +12 085,92 kr

*vägledande pris

RS-artikelnummer:
203-0522
Tillv. art.nr:
VPPM-12L-L-1-G12-0L10H-A4P-S1C1
Tillverkare / varumärke:
Festo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Festo

Port Connection

G 1/2

Maximum Outlet Pressure

10bar

Minimum Outlet Pressure

0.1bar

Maximum Input Pressure

11bar

Manufacturer Series

VPP

Port Connection Thread Size

1/2 in

Typical Flow Rate

7000L/min

Port Connection Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Overall Length

72mm

Overall Height

162.8mm

Overall Dimensions

72 x 107.4 x 162.8mm

Overall Width

107.4mm

Model Number p

575234

COO (Country of Origin):
BG

Festo Pneumatic Regulator, 0 to 11 Bar Input Pressure Range, 7000L/min Nominal Flow Rate - VPPM-12L-L-1-G12-0L10H-A4P-S1C1


Achieve precise pressure control in your industrial system with this Festo pneumatic regulator. As it stops your system's airflow when the pressure reaches the level you choose, it automatically reduces the risk of wasted air. With an adjustable regulating pressure range between 0.1 and 10 bar, the versatile component is compatible with regulation air-powered applications. A flow rate of 7000L/min means it supports the high airflows need to support effective pneumatic performance. As adjustments to the regulating pressure are made simply using two front-facing buttons, this pneumatic regulator is an easy-to-use option.

Features & Benefits


• Hard-wearing aluminium alloy housing is corrosion-resistant for durability in damp conditions
• Large backlit LCD screen for clear visibility
• IP65 rating indicates dust-tight protection and resistance to low-pressure water jets
• Low maximum power consumption of 12W to minimise energy use

Applications


• Oil and gas processing
• Packing plants
• Mining industry

What kind of electric signals does this pneumatic regulator use?


The device uses industry-standard analogue signals of 4 to 20mA, making it compatible with common control equipment.

relaterade länkar