Festo G 1 Pneumatic Regulator - 0.5bar to 12bar, 16bar max. input, 194667
- RS-artikelnummer:
- 203-0425
- Tillv. art.nr:
- LRS-1-D-O-MAXI
- Tillverkare / varumärke:
- Festo
Antal (1 enhet)*
3 558,46 kr
(exkl. moms)
4 448,08 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 11 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 3 558,46 kr |
*vägledande pris
- RS-artikelnummer:
- 203-0425
- Tillv. art.nr:
- LRS-1-D-O-MAXI
- Tillverkare / varumärke:
- Festo
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
| Brand | Festo | |
| Port Connection | G 1 | |
| Maximum Outlet Pressure | 12bar | |
| Minimum Outlet Pressure | 0.5bar | |
| Maximum Input Pressure | 16bar | |
| Manufacturer Series | D | |
| Typical Flow Rate | 11500L/min | |
| Model Number p | 194667 | |
| Välj alla | ||
|---|---|---|
Brand Festo | ||
Port Connection G 1 | ||
Maximum Outlet Pressure 12bar | ||
Minimum Outlet Pressure 0.5bar | ||
Maximum Input Pressure 16bar | ||
Manufacturer Series D | ||
Typical Flow Rate 11500L/min | ||
Model Number p 194667 | ||
- COO (Country of Origin):
- HU
The Festo D series pressure regulator has a G1 pneumatic port connecting thread with lockable regulator head. It is a directly-controlled diaphragm regulator design structure without pressure gauge. It has a working pressure up to 12 bar.
Size = maxi
Actuator lock = rotary knob with lock
Assembly position = any
Relaterade länkar
- Festo Pneumatic Regulator - 0.5bar to 12bar 194675
- Festo G 1/2 Pneumatic Regulator - 0.5bar to 12bar 194659
- Festo G 1 Pneumatic Regulator - 0.5bar to 12bar 16bar max. input, 194666
- Festo G 1/2 Pneumatic Regulator - 0.5bar to 12bar 16bar max. input, 194671
- Festo G 3/4 Pneumatic Regulator - 0.5bar to 12bar 194677
- Festo Pneumatic Regulator - 0.5bar to 12bar 162597
- Festo Pneumatic Regulator - 0.5bar to 12bar 192365
- Festo Pneumatic Regulator - 0.5bar to 12bar 194620