Festo G 1/2 Pneumatic Regulator - 0.5bar to 12bar, 16bar max. input, 194642
- RS-artikelnummer:
- 203-0387
- Tillv. art.nr:
- LRS-1/2-D-MIDI
- Tillverkare / varumärke:
- Festo
Antal (1 enhet)*
2 442,16 kr
(exkl. moms)
3 052,70 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 1 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 442,16 kr |
*vägledande pris
- RS-artikelnummer:
- 203-0387
- Tillv. art.nr:
- LRS-1/2-D-MIDI
- Tillverkare / varumärke:
- Festo
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
| Brand | Festo | |
| Port Connection | G 1/2 | |
| Maximum Outlet Pressure | 12bar | |
| Minimum Outlet Pressure | 0.5bar | |
| Maximum Input Pressure | 16bar | |
| Manufacturer Series | D | |
| Typical Flow Rate | 3500L/min | |
| Model Number p | 194642 | |
| Välj alla | ||
|---|---|---|
Brand Festo | ||
Port Connection G 1/2 | ||
Maximum Outlet Pressure 12bar | ||
Minimum Outlet Pressure 0.5bar | ||
Maximum Input Pressure 16bar | ||
Manufacturer Series D | ||
Typical Flow Rate 3500L/min | ||
Model Number p 194642 | ||
- COO (Country of Origin):
- HU
The Festo D series pressure regulator has a G1/2 pneumatic port connecting thread with lockable regulator head. It is a directly-controlled diaphragm regulator design structure with pressure gauge. It has a working pressure up to 12 bar.
Size = midi
Actuator lock = rotary knob with lock
Assembly position = any
Actuator lock = rotary knob with lock
Assembly position = any
relaterade länkar
- Festo G 1/2 Pneumatic Regulator - 0.5bar to 12bar 194643
- Festo G 1/2 Pneumatic Regulator - 0.5bar to 12bar 194645
- Festo G 1/2 Pneumatic Regulator - 0.5bar to 12bar 194644
- Festo Pneumatic Regulator - 0.5bar to 12bar 194636
- Festo G 1/4 Pneumatic Regulator - 0.5bar to 12bar 194627
- Festo G 1/4 Pneumatic Regulator - 0.5bar to 12bar 194626
- Festo G 1/4 Pneumatic Regulator - 0.5bar to 12bar 194628
- Festo G 3/8 Pneumatic Regulator - 0.5bar to 12bar 194634