Festo G 1/4 Pneumatic Regulator - 0.5bar to 12bar, 16bar max. input, 528970
- RS-artikelnummer:
- 203-0351
- Tillv. art.nr:
- LRB-1/4-D-O-K3-MINI
- Tillverkare / varumärke:
- Festo
Antal (1 enhet)*
2 544,98 kr
(exkl. moms)
3 181,22 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 09 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 544,98 kr |
*vägledande pris
- RS-artikelnummer:
- 203-0351
- Tillv. art.nr:
- LRB-1/4-D-O-K3-MINI
- Tillverkare / varumärke:
- Festo
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
| Brand | Festo | |
| Port Connection | G 1/4 | |
| Maximum Outlet Pressure | 12bar | |
| Minimum Outlet Pressure | 0.5bar | |
| Maximum Input Pressure | 16bar | |
| Manufacturer Series | D | |
| Typical Flow Rate | 1600L/min | |
| Model Number p | 528970 | |
| Välj alla | ||
|---|---|---|
Brand Festo | ||
Port Connection G 1/4 | ||
Maximum Outlet Pressure 12bar | ||
Minimum Outlet Pressure 0.5bar | ||
Maximum Input Pressure 16bar | ||
Manufacturer Series D | ||
Typical Flow Rate 1600L/min | ||
Model Number p 528970 | ||
- COO (Country of Origin):
- HU
The Festo D series pressure regulator combination is a manifold block with three G 1/2 pneumatic port connecting thread combinations and mounting brackets. It is used for manifold assembly without pressure gauge. The regulator has a working pressure up to 12 bar.
Size = mini
Actuator lock = rotary knob with lock
Assembly position = any
Actuator lock = rotary knob with lock
Assembly position = any
Relaterade länkar
- Festo G 3/8 Pneumatic Regulator - 0.5bar to 12bar 528971
- Festo G 1/4 Pneumatic Regulator - 0.5bar to 12bar 197535
- Festo G 1/4 Pneumatic Regulator - 0.5bar to 12bar 528954
- Festo G 1/4 Pneumatic Regulator - 0.5bar to 12bar 528986
- Festo G 1/4 Pneumatic Regulator - 0.5bar to 12bar 529002
- Festo G 3/8 Pneumatic Regulator - 0.5bar to 12bar 528974
- Festo G 1/4 Pneumatic Regulator - 0.5bar to 7bar 528968
- Festo Pneumatic Regulator - 0.5bar to 12bar 197539