- RS-artikelnummer:
- 844-4085
- Tillv. art.nr:
- AQ340F-07-00
- Tillverkare / varumärke:
- SMC
17 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
166,64 kr
(exkl. moms)
208,30 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 166,64 kr |
5 - 9 | 161,27 kr |
10 + | 156,01 kr |
- RS-artikelnummer:
- 844-4085
- Tillv. art.nr:
- AQ340F-07-00
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
SMC AQ Series
Miniature In-Line quick exhaust valves.
Option of built-in silencer or facility to pipe away exhaust
Exhaust connection is the same tube size as the main connections
Exhaust connection is the same tube size as the main connections
Specifikationer
Attribute | Value |
---|---|
Tube Connections | 6.4mm |
Connection Type | Tube |
Maximum Operating Pressure | 1 MPa |
Manufacturer Series | AQ |
Built-In Silencer | Yes |
Minimum Operating Pressure | 0.1MPa |