- RS-artikelnummer:
- 125-9958
- Tillv. art.nr:
- VBQF-D-G18-Q6
- Tillverkare / varumärke:
- Festo
Tillfälligt slut i lager – restorder för leverans 2024-06-05
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
350,30 kr
(exkl. moms)
437,88 kr
(inkl. moms)
Enheter | Per unit |
1 + | 350,30 kr |
- RS-artikelnummer:
- 125-9958
- Tillv. art.nr:
- VBQF-D-G18-Q6
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Festo VBQF Quick Exhaust Valves
VBQF series quick exhaust valves allow higher piston speeds to be achieved on the return stroke of single and double-acting drives. Pneumatic air flows from the control valve via the VBQF to the drive. The VBQF can be mounted in any position and can also be turned giving high flexibility of mounting options. This range is available with or without a silencer. With housing made of die-cast zinc and die-cast aluminium these pressure valves are strong and robust with a small footprint.
Features and Benefits:
Quick exhaust valve, flat design
Flow rates of up to 2,500 l/min
Screw in mounting
Improved noise emissions in silencer type
Mounted rotation
Flow rates of up to 2,500 l/min
Screw in mounting
Improved noise emissions in silencer type
Mounted rotation
Specifikationer
Attribute | Value |
---|---|
Threaded Connections | G 1/8 |
Tube Connections | 6mm |
Connection Type | Threaded, Tube |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | VBQF |
Built-In Silencer | Yes |
Threaded Connection - Gender | Male |
Threaded Connection Size | 1/8in |
Minimum Operating Pressure | 0.5bar |
Threaded Connection Type | G |
Body Material | Zinc Die Cast Aluminium |
Standards Met | CRC1 940070, UL |
- RS-artikelnummer:
- 125-9958
- Tillv. art.nr:
- VBQF-D-G18-Q6
- Tillverkare / varumärke:
- Festo