- RS-artikelnummer:
- 144-2696
- Tillverkare / varumärke:
- RS PRO
12 I lager för avsändande samma dag
Pris (ex. moms) 1 påse med 1
79,40 kr
(exkl. moms)
99,25 kr
(inkl. moms)
Påse(ar) | Per Bag |
1 + | 79,40 kr |
- RS-artikelnummer:
- 144-2696
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
RS Pro Check Valves
Features and Benefits
Suitable for low pressure applications
Allows compressed air from one side to flow and blocks the inverse flow to protect and maintain the vacuum line
Easily applied to low pressure piping
Applicable fluid type, air (no other type of gas or liquid)
Working pressure range 0 to 150 psi
Working temperature range 0 to 60 °C
Allows compressed air from one side to flow and blocks the inverse flow to protect and maintain the vacuum line
Easily applied to low pressure piping
Applicable fluid type, air (no other type of gas or liquid)
Working pressure range 0 to 150 psi
Working temperature range 0 to 60 °C
Specifikationer
Attribute | Value |
---|---|
Inlet Connection Type | Threaded |
Tube Outlet Connection | 8mm |
Threaded Inlet Gender | Male |
Minimum Operating Pressure | 0 kPa, 0 kgf/cm² |
Maximum Operating Pressure | 9.9 kgf/cm², 990 kPa |
Maximum Operating Temperature | +60°C |
Threaded Inlet Thread Size | 1/8in |
Operating Pressure Range | 0 to 9.9 kgf/cm², 0 to 990kPa |
Threaded Inlet Thread Standard | BSPT |
Minimum Operating Temperature | 0°C |