- RS-artikelnummer:
- 700-6058
- Tillv. art.nr:
- CD85N25-80C-B
- Tillverkare / varumärke:
- SMC
5 I lager för avsändande samma dag
13 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
777,11 kr
(exkl. moms)
971,39 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 777,11 kr |
5 - 9 | 753,44 kr |
10 + | 729,04 kr |
- RS-artikelnummer:
- 700-6058
- Tillv. art.nr:
- CD85N25-80C-B
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Produktdetaljer
SMC C85 Pneumatic Cylinders
SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.
Specifikationer
Attribute | Value |
---|---|
Stroke | 80mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | C85 |
Length | 217mm |
Cushioning Type | Air |
Dimensions | 33.5 (Dia.) x 217mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Diameter | 33.5mm |
Maximum Operating Temperature | +60°C |
Weight | 286g |
Minimum Operating Temperature | -10°C |